Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 10V DC rating. Features X7R dielectric material for stable performance across a -55°C to 125°C operating temperature range. Packaged in an 0805 (2012 metric) surface mount case code with 10% tolerance. Supplied on tape and reel, this RoHS compliant component offers a 0.75mm lead pitch and dimensions of 2mm length, 1.25mm depth, and 1.2mm width.
Kemet C0805C103K8RACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C103K8RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.