Surface mount multilayer ceramic capacitor with 50V DC rating and 10nF capacitance. Features Z5U dielectric, 20% tolerance, and 5% dissipation factor. Housed in an 0805 (2012 metric) case with dimensions of 2mm length, 1.2mm width, and 0.78mm height. Operating temperature range is -10°C to 85°C. Lead-free and RoHS compliant.
Kemet C0805C103M5UAC7025 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0805C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C103M5UAC7025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.