0.1uF, 50V ceramic capacitor, X7R dielectric, ±5% tolerance. Features a 0805 (2012 mm) chip package with 2 terminals, operating from -55ºC to +125ºC. Dimensions include a length of 2mm, width of 1.25mm, and height of 0.78mm. Supplied on a 7" reel.
Kemet C0805C104J5RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.78 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805C104J5RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.