0.1uF, 100V ceramic capacitor with ±10% capacitance tolerance. Features X7R dielectric and operates across a -55ºC to +125ºC temperature range. This general-purpose chip capacitor is housed in an 0805 (2012 mm) package with a 1.25 mm width, 2 mm length, and 1 mm height. Designed with two terminals, it is supplied on a 7" reel.
Kemet C0805C104K1RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805C104K1RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.