0.1µF, 25V ceramic capacitor with X7R dielectric, offering ±10% capacitance tolerance. This general-purpose chip capacitor operates within a temperature range of -55ºC to +125ºC. Featuring two terminals and an 0805 (2012 mm) package size, it is supplied on a 7" reel.
Kemet C0805C104K3RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805C104K3RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.