0.1µF, 16V ceramic chip capacitor with ±10% tolerance. Features X7R dielectric for general purpose applications, operating from -55ºC to +125ºC. This 2-terminal component is supplied on a 7" reel in an 0805 (2012 mm) package.
Kemet C0805C104K4RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805C104K4RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.