Surface mount ceramic chip capacitor, 0.1µF capacitance, 10V DC rated voltage, and ±10% tolerance. Features X7R dielectric material, 0805 (2012 metric) case code, and a temperature range of -55°C to +125°C. Dissipation factor is 5%, with a maximum height of 0.9mm. Packaged on a 7" reel with 4000 units, this RoHS compliant component is suitable for general purpose applications.
Kemet C0805C104K8RACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.9mm |
| Lead Pitch | 0.75mm |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C104K8RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.