General purpose ceramic chip capacitor with 100nF capacitance and 6.3V DC rated voltage. Features X7R dielectric, ±10% tolerance, and an 0805 (2012 metric) surface mount package. Operates across a wide temperature range of -55°C to +125°C. Supplied on a 7" reel in tape and reel packaging.
Kemet C0805C104K9RACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C104K9RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.