Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 25V DC voltage rating. Features Y5V dielectric material in an 0805 (2012 metric) surface mount package. Offers a wide tolerance of -20% to 80% and operates from -30°C to 85°C. This lead-free, RoHS-compliant component is supplied on cut tape.
Kemet C0805C104Z3VACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 7% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C104Z3VACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.