The Kemet C0805C104Z5VACTM is a 0.1uF multilayer ceramic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a DC rated voltage of 50 volts and is available in the 0805 package type. The capacitor has a width of 1.25mm and a length of 2mm, with a height of 0.78mm. It is a ceramic capacitor with a capacitance of 0.1uF.
Kemet C0805C104Z5VACTM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805C104Z5VACTM to view detailed technical specifications.
No datasheet is available for this part.