1uF, 10V X7R multilayer ceramic capacitor with 5% tolerance, housed in an 0805 (2012 metric) surface mount package. Features a ceramic dielectric, flat construction, and SMD/SMT terminations. Operates across a temperature range of -55°C to 125°C. Supplied on tape and reel with 4000 units per package.
Kemet C0805C105J8RACTU technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C105J8RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.