
Kemet C0805C105K6RACTU technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Contact Plating | Nickel, Tin, Matte |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.4mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C105K6RACTU to view detailed technical specifications.
No datasheet is available for this part.