
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 10V DC rating. Features X8L dielectric for high-temperature operation up to 150°C, with a tolerance of 10%. Surface mountable in an 0805 (2012 metric) case code, this lead-free component is supplied on tape and reel.
Kemet C0805C105K8NACTU technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X8L |
| Dielectric Material | Ceramic |
| Features | High Temperature |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SMD Comm X8L HT150C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C105K8NACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
