Multilayer Ceramic Capacitor (MLCC) with 1uF capacitance and 6.3V voltage rating. Features X5R dielectric, 10% tolerance, and 5% dissipation factor. Surface mountable in an 0805 (2012 metric) case code, with dimensions of 0.079" length, 0.049" width, and 0.055" thickness. Operates from -55°C to 85°C and is RoHS compliant. Packaged in tape and reel.
Kemet C0805C105K9PACTU technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C105K9PACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.