Kemet C0805C105M6RACTU technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Contact Plating | Nickel, Tin, Matte |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C105M6RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.