General purpose ceramic chip capacitor with 1µF capacitance and 16V DC/AC voltage rating. Features a Y5V dielectric with an 80% tolerance and a 7% dissipation factor. Housed in an 0805 (2012 metric) surface mount package with tin terminations, operating from -30°C to +85°C. Packaged on a 7" reel.
Kemet C0805C105Z4VACTU technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Contact Material | Tin |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dissipation Factor | 7% |
| Height | 1.25mm |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm Y5V |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C105Z4VACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.