Kemet C0805C105Z9VACTU technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | SMD Comm Y5V |
| Tolerance | 80% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C105Z9VACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
