Automotive-grade multilayer ceramic capacitor with 10µF capacitance and 10V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal surface-mount device (SMD) has a 10% capacitance tolerance and measures 2mm in length, 1.25mm in width, and 1.25mm in height. Supplied in tape and reel packaging.
Kemet C0805C106K8RACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805C106K8RACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.