
General purpose ceramic chip capacitor, 10µF capacitance, 10V DC rated voltage, and ±10% tolerance. Features X7R dielectric material with a dissipation factor of 7.5%. Housed in an 0805 (2012 metric) surface mount package with dimensions of 2mm length, 1.25mm width, and 1.25mm height. Operates across a temperature range of -55°C to +125°C and is supplied on a 7" reel.
Kemet C0805C106K8RACTU technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 7.5% |
| Height | 1.25mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C106K8RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.