Multilayer ceramic capacitor with 10µF capacitance and 6.3V DC rated voltage. Features X5R dielectric with a 15% temperature coefficient and ±10% tolerance. Operates across a -55°C to 85°C temperature range. Surface mountable in an 0805 package, this RoHS compliant component offers a 2-terminal configuration.
Kemet C0805C106K9PAC7800 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805C106K9PAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.