General purpose surface mount ceramic capacitor with 10µF capacitance and 6.3V DC rated voltage. Features an X5R dielectric with ±20% tolerance, housed in an 0805 (2012 metric) case code. Operates across a temperature range of -55°C to +85°C, with a maximum dissipation factor of 5%. Supplied on a 7" reel, this lead-free component is RoHS compliant.
Kemet C0805C106M8PACTU technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C0805C |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C106M8PACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.