
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 6.3V DC rating. Features Y5V dielectric material in an 0805 (2012 metric) SMD package. Operates from -30°C to 85°C with a wide tolerance of -20% to 80%. RoHS compliant and lead-free construction. Supplied on tape and reel for surface mount applications.
Kemet C0805C106Z9VACTU technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C0805C |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 80% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C106Z9VACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.