
Multilayer Ceramic Capacitor (MLCC) with 1pF capacitance and 200V DC rated voltage. Features C0G dielectric for excellent stability and extreme low ESR. Surface mountable in an 0805 (2012 metric) case code, measuring 2mm x 1.25mm x 0.78mm. Operates across a wide temperature range from -55°C to 125°C. Packaged on tape and reel for automated assembly.
Kemet C0805C109C2GACTU technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | C0805C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C109C2GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
