Multilayer Ceramic Capacitor (MLCC) with 120pF capacitance and 500V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 0805 (2012 metric) SMD case code. Operating temperature range from -55°C to 125°C with low ESR and 2.5% dissipation factor. Surface mountable with tape and reel packaging, RoHS compliant.
Kemet C0805C121KCRACTU technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R HV |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C121KCRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.