1.2µF, 16V X5R dielectric multilayer ceramic capacitor in an 0805 (2012 metric) surface mount package. Features 10% capacitance tolerance, 5% dissipation factor, and an operating temperature range of -55°C to 85°C. This lead-free, RoHS compliant component is supplied on tape and reel with 4000 units per package. Dimensions include a length of 2mm, width of 1.2mm, height of 0.78mm, and a thickness of 0.035 inches.
Kemet C0805C125K4PACTU technical specifications.
| Capacitance | 1.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C125K4PACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.