Multilayer Ceramic Capacitor (MLCC) with 1.5nF capacitance and 100V DC rating. Features X7R dielectric material, 5% tolerance, and a 0805 (2012 metric) surface mount case code. Operating temperature range is -55°C to 125°C with a dissipation factor of 2.5%. Packaged in tape and reel, this RoHS compliant component is ideal for demanding electronic applications.
Kemet C0805C152J1RACTU technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.78mm |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C152J1RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.