Kemet C0805C153K4RAC7800 technical specifications.
| Capacitance | 15nF |
| Package/Case | Ceramic |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C153K4RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
