This 15nF ceramic capacitor features a 0805 package and Z5U dielectric material. It has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. The capacitor is lead-free and RoHS compliant, making it suitable for surface mount applications.
Kemet C0805C153Z5UAC7800 technical specifications.
| Capacitance | 15nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C153Z5UAC7800 to view detailed technical specifications.
No datasheet is available for this part.