Multilayer Ceramic Capacitor (MLCC) with 15nF capacitance and 50V DC rating. Features Z5U dielectric material and an 0805 (2012 metric) surface mount package. Operates from -10°C to 85°C with a wide tolerance of -20% to 80%. Packaged in tape and reel for automated assembly.
Kemet C0805C153Z5UACTU technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C153Z5UACTU to view detailed technical specifications.
No datasheet is available for this part.