Multilayer Ceramic Capacitor (MLCC) with 150nF capacitance and 50V DC rating. Features X8L dielectric for high temperature applications, operating from -55°C to 150°C. Packaged in a 0805 (2012 metric) surface mount case with tin, matte contact plating. This lead-free, RoHS-compliant component offers 10% tolerance and is supplied on tape and reel.
Kemet C0805C154K5NACTU technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 1.25mm |
| Dielectric | X8L |
| Dielectric Material | Ceramic |
| Features | High Temperature |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C154K5NACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.