Multilayer Ceramic Capacitor (MLCC) with 160pF capacitance and 50V DC rating. Features C0G dielectric, 1% tolerance, and an operating temperature range of -55°C to 125°C. This surface mount component is housed in an 0805 (2012 metric) case code, measuring 2mm in length, 1.25mm in depth, and 0.78mm in height. Designed for extreme low ESR applications, it is lead-free, RoHS compliant, and supplied on tape and reel.
Kemet C0805C161F5GACTU technical specifications.
| Capacitance | 160pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0805C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C161F5GACTU to view detailed technical specifications.
No datasheet is available for this part.