Multilayer Ceramic Capacitor (MLCC) with 1.6nF capacitance and 50V DC rating. Features C0G dielectric for excellent stability and 1% tolerance. Surface mountable in an 0805 (2012 metric) case with lead-free, SMD/SMT terminations. Operates from -55°C to 125°C, packaged on tape and reel.
Kemet C0805C162F5GACTU technical specifications.
| Capacitance | 1.6nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C162F5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.