Kemet C0805C169CBGACTU technical specifications.
| Capacitance | 1.6pF |
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 650V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C169CBGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.