General purpose ceramic chip capacitor, 180pF capacitance, 50V DC rated voltage, and ±2% tolerance. Features C0G dielectric for excellent stability across temperature, operating from -55°C to +125°C. Housed in an 0805 (2012 metric) surface-mount package with a 0.75mm lead pitch. This lead-free, RoHS compliant component is supplied on a 7" reel.
Kemet C0805C181G5GACTU technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C181G5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.