Kemet C0805C181J5RAC7800 is a ceramic capacitor with a capacitance of 180pF and a tolerance of 5%. It has a package case size of 0805 and a dielectric material of X7R. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging.
Kemet C0805C181J5RAC7800 technical specifications.
| Capacitance | 180pF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C181J5RAC7800 to view detailed technical specifications.
No datasheet is available for this part.