1.8pF 100V C0G multilayer ceramic capacitor, 0805 SMD package. Features extreme low ESR, 125°C max operating temperature, and -55°C min operating temperature. Dissipation factor of 0.1%, lead-free, and RoHS compliant. Packaged on tape and reel for surface mount applications.
Kemet C0805C189D1GACTU technical specifications.
| Capacitance | 1.8pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C189D1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.