Kemet C0805C200J5GAC technical specifications.
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C200J5GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.