Kemet C0805C202K3GACTU technical specifications.
| Capacitance | 2nF |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C202K3GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.