General purpose ceramic chip capacitor, 22pF capacitance, 50V DC rated voltage, and ±2% tolerance. Features C0G dielectric for stable performance across a -55°C to +125°C operating temperature range. Surface mountable in an 0805 (2012 metric) case code, with a 0.75mm lead pitch and 0.78mm height. Lead-free and RoHS compliant, supplied on a 7" reel.
Kemet C0805C220G5GACTU technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.5% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C220G5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.