Multilayer Ceramic Capacitor (MLCC) with 22pF capacitance and 1kV voltage rating. Features C0G dielectric, 5% tolerance, and an 0805 (2012 metric) SMD package. Designed for surface mount applications with a maximum operating temperature of 125°C and extreme low ESR. RoHS compliant.
Kemet C0805C220JDGACTU technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.2mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Lead Pitch | 0.75mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C220JDGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.