
Multilayer ceramic capacitor with 22pF capacitance and 50V voltage rating. Features NP0 dielectric, 10% tolerance, and an 0805 SMD package. Operates from -55°C to 125°C with a dissipation factor of 0.1% and extreme low ESR. Surface mount construction with lead-free and RoHS compliant termination. Packaged in tape and reel with 4000 units per package.
Kemet C0805C220K5GAC technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric | NP0 |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0805C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C220K5GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
