
Multilayer Ceramic Capacitor (MLCC) with 22pF capacitance and 50V DC rating. Features NP0 dielectric for stable performance across temperature, a 10% tolerance, and an 0805 (2012 metric) surface mount case code. Operating temperature range is -55°C to 125°C with a dissipation factor of 0.1%. Supplied on tape and reel, this RoHS compliant component offers extreme low ESR and tin matte plating.
Kemet C0805C220K5GACTU technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 1.25mm |
| Dielectric | NP0 |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C220K5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
