220pF, 200V C0G multilayer ceramic capacitor (MLCC) in an 0805 (2012 metric) SMD package. Features 2% tolerance, extreme low ESR, and a maximum operating temperature of 125°C. This lead-free, RoHS compliant component is supplied on tape and reel for surface mount applications.
Kemet C0805C221G2GACTU technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0805C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C221G2GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.