Surface mount ceramic chip capacitor featuring 2.2nF capacitance and a 50V DC rating. This general-purpose component utilizes an X7R dielectric with a ±5% tolerance, operating across a wide temperature range of -55°C to +125°C. The 0805 (2012 metric) case code offers a compact footprint with dimensions of 2mm length, 1.25mm depth, and 0.78mm height. Packaged on a 7" reel, this RoHS compliant capacitor is designed for efficient automated assembly.
Kemet C0805C222J5RACTU technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.78mm |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C222J5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.