Multilayer Ceramic Capacitor (MLCC) with 22nF capacitance and 25V voltage rating. Features C0G dielectric for stable performance across temperature, offering 1% tolerance and a dissipation factor of 0.1%. Surface mountable in an 0805 (2012 metric) case code, this component operates from -55°C to 125°C with extreme low ESR. Packaged on tape and reel, it is lead-free and RoHS compliant.
Kemet C0805C223F3GACTU technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0805C |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C223F3GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.