Multilayer ceramic capacitor with 22nF capacitance and 50V DC rating. Features X8R dielectric for high temperature operation up to 150°C and a 5% tolerance. Surface mountable in an 0805 (2012 metric) case code, this component offers extreme low ESR and is RoHS compliant.
Kemet C0805C223J5HACTU technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X8R HT150C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C223J5HACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
