Surface mount ceramic chip capacitor featuring 22nF capacitance and a 50V DC rating. This general-purpose capacitor utilizes an X7R dielectric, offering a ±5% tolerance and operating across a wide temperature range of -55°C to +125°C. The component is housed in an 0805 (2012 metric) case size, measuring 0.079 inches in length, 0.049 inches in width, and 0.035 inches in thickness. Packaged on a 7" reel, this RoHS compliant component is suitable for automated assembly.
Kemet C0805C223J5RACTU technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Lead Pitch | 0.75mm |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C223J5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.