Kemet's C0805C223MCRACTU is a 0.022uF ceramic chip capacitor with a 500VDC working voltage and X7R dielectric. It has a tolerance of 20% and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat construction and ceramic chip case. It is also suitable for microwave applications.
Kemet C0805C223MCRACTU technical specifications.
| Capacitance | 0.022uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0805C223MCRACTU to view detailed technical specifications.
No datasheet is available for this part.