Multilayer Ceramic Capacitor (MLCC) with 22nF capacitance and 50V DC rating. Features Y5V dielectric material and an 0805 (2012 metric) SMD package. Operates from -30°C to 85°C with a wide tolerance of -20% to 80%. Supplied on tape and reel, this lead-free and RoHS compliant component is designed for surface mounting.
Kemet C0805C223Z5VACTU technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C223Z5VACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.