Multilayer ceramic capacitor with 0.22µF capacitance and 100V DC rated voltage. Features X7R dielectric with a ±15% temperature coefficient and ±10% tolerance. Operates across a -55°C to 125°C temperature range. Surface mountable in an 0805 package, measuring 2mm in length and 1.25mm in width and height. RoHS compliant.
Kemet C0805C224K1RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805C224K1RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.